HCSS-03-S-05.00-01 vs 95241-306 feature comparison

HCSS-03-S-05.00-01 Samtec Inc

Buy Now Datasheet

95241-306 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8544.42 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Nickel (Ni) GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 3 3
Base Number Matches 1 1
Additional Feature POLARIZED
JESD-609 Code e4
UL Flammability Code 94V-0

Compare HCSS-03-S-05.00-01 with alternatives

Compare 95241-306 with alternatives