HCSS-03-S-05.00-01 vs 103734-2 feature comparison

HCSS-03-S-05.00-01 Samtec Inc

Buy Now Datasheet

103734-2 TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8544.42
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30) OVER NICKEL
Contact Finish Termination Nickel (Ni) TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 3 3
Base Number Matches 1 2
Additional Feature LATCHED, POLARIZED
Body/Shell Style RECEPTACLE
JESD-609 Code e0

Compare HCSS-03-S-05.00-01 with alternatives

Compare 103734-2 with alternatives