HCS320-/P vs HCS410T-/SN feature comparison

HCS320-/P Microchip Technology Inc

Buy Now Datasheet

HCS410T-/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 0.150 INCH, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 3 V
Surface Mount NO YES
Telecom IC Type DATA ENCRYPTION CIRCUIT DATA ENCRYPTION CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 1
Moisture Sensitivity Level 1
Supply Current-Max 1.4 mA

Compare HCS320-/P with alternatives

Compare HCS410T-/SN with alternatives