HCS320-/P vs HCS320T/SN feature comparison

HCS320-/P Microchip Technology Inc

Buy Now Datasheet

HCS320T/SN Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP SOIC
0.300 INCH, PLASTIC, DIP-8 0.150 INCH, PLASTIC, SOIC-8
8 8
compliant compliant
R-PDIP-T8 R-PDSO-G8
e3 e3
1 1
8 8
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP SOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
5 V 5 V
NO YES
DATA ENCRYPTION CIRCUIT DATA ENCRYPTION CIRCUIT
COMMERCIAL COMMERCIAL
MATTE TIN Matte Tin (Sn)
THROUGH-HOLE GULL WING
DUAL DUAL
NOT SPECIFIED
1 1
8542.39.00.01
4.9 mm
1
1.75 mm
15 mA
1.27 mm
3.9116 mm

Compare HCS320-/P with alternatives

Compare HCS320T/SN with alternatives