HCS200/SN vs HCS410/ST feature comparison

HCS200/SN Microchip Technology Inc

Buy Now Datasheet

HCS410/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SOIC-8 4.40 MM, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.4 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Telecom IC Type DATA ENCRYPTION CIRCUIT DATA ENCRYPTION CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9116 mm 3 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Supply Current-Max 3.5 mA

Compare HCS200/SN with alternatives

Compare HCS410/ST with alternatives