HCPL0631
vs
HCPL2630V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP-8
DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.1 A
0.03 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.17 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
2
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code
EAR99
Compare HCPL0631 with alternatives
Compare HCPL2630V with alternatives