HCPL0631
vs
HCPL-0631500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
AGILENT TECHNOLOGIES INC
Package Description
SOP-8
SOIC-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
kg CO2e/kg
15.58
Average Weight (mg)
53.65
CO2e (mg)
835.867
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-12-16
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.02
Additional Feature
UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.1 A
0.015 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.17 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
2
Compare HCPL0631 with alternatives
Compare HCPL-0631500 with alternatives