HCPL0531 vs HCPL-0531#560 feature comparison

HCPL0531 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0531#560 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
Part Package Code SOIC
Package Description LEAD FREE, SOIC-8 SOP-8
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 2

Compare HCPL0531 with alternatives

Compare HCPL-0531#560 with alternatives