HCPL0453R1
vs
HCPL-4731-020E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
AVAGO TECHNOLOGIES INC
Package Description
SOP-8
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
15%
500%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.02 A
Forward Voltage-Max
1.8 V
1.4 V
Isolation Voltage-Max
2500 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.2 W
Surface Mount
YES
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Base Number Matches
4
1
Pbfree Code
Yes
Samacsys Manufacturer
Avago Technologies
Supply Voltage-Min
4.5 V
Compare HCPL0453R1 with alternatives
Compare HCPL-4731-020E with alternatives