HCPL-M456-500E vs HCPL-M456-560 feature comparison

HCPL-M456-500E Avago Technologies

Buy Now Datasheet

HCPL-M456-560 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, MO-155, SOIC-5 MO-155, SOIC-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 1 2

Compare HCPL-M456-500E with alternatives

Compare HCPL-M456-560 with alternatives