HCPL-M456-500E vs HCPL-4701#020 feature comparison

HCPL-M456-500E Avago Technologies

Buy Now Datasheet

HCPL-4701#020 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, MO-155, SOIC-5 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Current Transfer Ratio-Min 500%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.4 V
Power Dissipation-Max 0.1 W

Compare HCPL-M456-500E with alternatives

Compare HCPL-4701#020 with alternatives