HCPL-M456-500E vs HCPL-2730-000E feature comparison

HCPL-M456-500E Avago Technologies

Buy Now Datasheet

HCPL-2730-000E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, MO-155, SOIC-5 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.015 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.7 V
Power Dissipation-Max 0.1 W
Response Time-Max 0.000035 s

Compare HCPL-M456-500E with alternatives

Compare HCPL-2730-000E with alternatives