HCPL-M456-500E vs 6N136 feature comparison

HCPL-M456-500E Avago Technologies

Buy Now Datasheet

6N136 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT, MO-155, SOIC-5 PLASTIC, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Supply Voltage-Min 4.5 V
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Data Rate-Nom 1 MBps
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR

Compare HCPL-M456-500E with alternatives

Compare 6N136 with alternatives