HCPL-J454-500E vs HCPL-J454-500 feature comparison

HCPL-J454-500E Avago Technologies

Buy Now Datasheet

HCPL-J454-500 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN TIN LEAD
Base Number Matches 2 4

Compare HCPL-J454-500E with alternatives

Compare HCPL-J454-500 with alternatives