HCPL-J454-500 vs HCPL-J454500 feature comparison

HCPL-J454-500 Avago Technologies

Buy Now Datasheet

HCPL-J454500 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 300 MIL, WHITE MOLD, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1
HTS Code 8541.40.80.00

Compare HCPL-J454-500 with alternatives

Compare HCPL-J454500 with alternatives