HCPL-J454500 vs HCPL-J454-500E feature comparison

HCPL-J454500 Hewlett Packard Co

Buy Now Datasheet

HCPL-J454-500E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description 300 MIL, WHITE MOLD, DIP-8 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 14 Weeks
JESD-609 Code e3
Number of Functions 1
Terminal Finish MATTE TIN

Compare HCPL-J454500 with alternatives

Compare HCPL-J454-500E with alternatives