HCPL-J454-500 vs HCPL-J454#300 feature comparison

HCPL-J454-500 Avago Technologies

Buy Now Datasheet

HCPL-J454#300 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 4 2
HTS Code 8541.40.80.00

Compare HCPL-J454-500 with alternatives

Compare HCPL-J454#300 with alternatives