HCPL-J454-000E vs HCPL-2530 feature comparison

HCPL-J454-000E Broadcom Limited

Buy Now Datasheet

HCPL-2530 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 7
Pbfree Code No
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 7%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.035 W
Response Time-Max 0.0000015 s
Surface Mount NO

Compare HCPL-J454-000E with alternatives

Compare HCPL-2530 with alternatives