HCPL-9031-500
vs
ADUM1281CRZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.65 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
1.75 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.35 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
No
Manufacturer Package Code
R-8
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Interface IC Type
DIGITAL ISOLATOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.25
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare HCPL-9031-500 with alternatives
Compare ADUM1281CRZ with alternatives