HCPL-817-W6LE
vs
HCPL-817-00DE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.400 INCH, ROHS COMPLIANT, DIP-4
LEAD FREE, DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
300%
Current Transfer Ratio-Nom
50%
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.03 A
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.15 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Base Number Matches
1
1
Compare HCPL-817-W6LE with alternatives
Compare HCPL-817-00DE with alternatives