HCPL-817-06DE vs H11A817D300W feature comparison

HCPL-817-06DE Agilent Technologies Inc

Buy Now Datasheet

H11A817D300W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 300%
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount NO
Base Number Matches 3 1
Package Description DIP-4
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 300%
Dark Current-Max 100 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare H11A817D300W with alternatives