H11A817D300W vs HCPL-817-00DE feature comparison

H11A817D300W Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-817-00DE Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AGILENT TECHNOLOGIES INC
Package Description DIP-4 LEAD FREE, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 300% 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.4 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount NO
Terminal Finish Tin (Sn)

Compare H11A817D300W with alternatives

Compare HCPL-817-00DE with alternatives