HCPL-817-00LE vs HCPL-817-00BE feature comparison

HCPL-817-00LE Broadcom Limited

Buy Now Datasheet

HCPL-817-00BE Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-4 LEAD FREE, DIP-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 20 Weeks
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50% 130%
Current Transfer Ratio-Nom 50% 130%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.03 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.15 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount NO NO
Terminal Finish MATTE TIN Tin (Sn)
Base Number Matches 1 1

Compare HCPL-817-00LE with alternatives

Compare HCPL-817-00BE with alternatives