HCPL-817-00BE
vs
HCPL-817-06LE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
LEAD FREE, DIP-4
0.300 INCH, ROHS COMPLIANT, DIP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
130%
50%
Current Transfer Ratio-Nom
130%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.03 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.2 W
Response Time-Max
0.000018 s
0.000018 s
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
MATTE TIN
Base Number Matches
3
2
Factory Lead Time
20 Weeks
Compare HCPL-817-00BE with alternatives
Compare HCPL-817-06LE with alternatives