HCPL-817-00C
vs
HCPL-817-00DE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
DIP-4
LEAD FREE, DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Base Number Matches
2
1
Current Transfer Ratio-Min
300%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Compare HCPL-817-00C with alternatives
Compare HCPL-817-00DE with alternatives