HCPL-788J-500E
vs
LIA101PTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
IXYS CORP
Package Description
LEAD FREE, SOP-16
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
14 Weeks
Amplifier Type
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.03 MHz
Isolation Voltage-Min
5000 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.312 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.911 mm
Supply Current-Max
20 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Max
8.3333
Voltage Gain-Min
7.5397
Width
7.5 mm
Base Number Matches
3
2
Compare HCPL-788J-500E with alternatives