HCPL-788J-500E
vs
HCPL-788J#500
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
4
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP-16
|
Pin Count |
|
16
|
Bandwidth (3dB)-Nom |
|
30 MHz
|
Isolation Voltage-Min |
|
3750 V
|
JESD-609 Code |
|
e0
|
Length |
|
10.3 mm
|
Seated Height-Max |
|
3.911 mm
|
Supply Voltage Limit-Max |
|
5.5 V
|
Terminal Finish |
|
TIN LEAD
|
Voltage Gain-Max |
|
8.3333
|
Voltage Gain-Min |
|
7.5397
|
Width |
|
7.5 mm
|
|
|
|
Compare HCPL-788J#500 with alternatives