HCPL-788J-500 vs IL611-ETR7 feature comparison

HCPL-788J-500 Broadcom Limited

Buy Now Datasheet

IL611-ETR7 NVE Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC NVE CORP
Package Description SOP, SOP16,.4 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.03 MHz
Isolation Voltage-Min 5000 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.911 mm
Supply Current-Max 20 mA
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.3333
Voltage Gain-Min 7.5397
Width 7.5 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 16
Time@Peak Reflow Temperature-Max (s) 30

Compare HCPL-788J-500 with alternatives

Compare IL611-ETR7 with alternatives