HCPL-7851#100 vs HCPL-7800B#500 feature comparison

HCPL-7851#100 Broadcom Limited

Buy Now Datasheet

HCPL-7800B#500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP, SMDIP8,.3 SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 16 Weeks
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.1 MHz 0.085 MHz
Common Mode Voltage-Max 2.8 V 2.6 V
JESD-30 Code R-CDIP-T8 R-PDSO-G8
JESD-609 Code e4
Length 9.655 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code SMDIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.32 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology HYBRID CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.15
Voltage Gain-Min 7.6 7.99
Width 7.62 mm
Base Number Matches 3 4
Isolation Voltage-Min 3750 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HCPL-7851#100 with alternatives

Compare HCPL-7800B#500 with alternatives