HCPL-7851#100
vs
HCPL-7840-500E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
SOIC
SOIC
Package Description
SOI, SMDIP8,.3
LEAD FREE, SMT-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
Common Mode Voltage-Max
2.8 V
2.8 V
JESD-30 Code
R-CDSO-B8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.655 mm
9.8 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
SOI
SOP
Package Equivalence Code
SMDIP8,.3
SOP8,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.32 mm
4.455 mm
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
HYBRID
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN
Terminal Form
BUTT
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.4
8.4
Voltage Gain-Min
7.6
7.6
Width
7.366 mm
6.35 mm
Base Number Matches
3
3
Isolation Voltage-Min
3750 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Compare HCPL-7851#100 with alternatives
Compare HCPL-7840-500E with alternatives