HCPL-7850
vs
IS0122JU
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
BURR-BROWN CORP
Package Description
DIP, DIP8,.3
PLASTIC, SOIC-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
8 Weeks
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.1 MHz
50 MHz
Common Mode Voltage-Max
2.8 V
JESD-30 Code
R-CDIP-T8
R-PDSO-G28
JESD-609 Code
e4
Length
9.655 mm
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
Supply Current-Max
15.5 mA
Supply Voltage Limit-Max
5.5 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
YES
Temperature Grade
MILITARY
OTHER
Terminal Finish
NICKEL GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.4
Voltage Gain-Min
7.6
Width
7.62 mm
Base Number Matches
4
2
Isolation Voltage-Min
1500 V
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare HCPL-7850 with alternatives