HCPL-7800BOPTION300 vs HCPL7820#500 feature comparison

HCPL-7800BOPTION300 Avago Technologies

Buy Now Datasheet

HCPL7820#500 Avago Technologies

Buy Now Datasheet
Obsolete Obsolete
AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
SOIC SOIC
SOP, SOP,
8 8
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
ISOLATION AMPLIFIER ISOLATION AMPLIFIER
85 MHz 200 MHz
3750 V 3750 V
3750 V 3750 V
R-PDSO-G8 R-PDSO-G8
1 1
8 8
100 °C 100 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
5.5 V 5.5 V
5 V 5 V
YES YES
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
NOT SPECIFIED
8.15 8.4
7.99 7.6
4 4
9.65 mm
4.19 mm
CMOS
2.54 mm
6.35 mm

Compare HCPL-7800BOPTION300 with alternatives

Compare HCPL7820#500 with alternatives