HCPL-7800BOPTION300 vs HCPL-J784#300 feature comparison

HCPL-7800BOPTION300 Broadcom Limited

Buy Now Datasheet

HCPL-J784#300 Agilent Technologies Inc

Buy Now Datasheet
Obsolete Transferred
BROADCOM INC AGILENT TECHNOLOGIES INC
SOP, SOP, SOP8,.4
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
ISOLATION AMPLIFIER ISOLATION AMPLIFIER
85 MHz 100 MHz
3750 V 3750 V
3750 V 3750 V
R-PDSO-G8 R-PDSO-G8
1 1
8 8
100 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
Not Qualified Not Qualified
5.5 V 5.5 V
5 V 5 V
YES YES
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
DUAL DUAL
NOT SPECIFIED
8.15 8.56
7.99 7.44
4 4
No
SOIC
8
e0
SOP8,.4
HYBRID
Tin/Lead (Sn/Pb)
1.27 mm

Compare HCPL-7800BOPTION300 with alternatives

Compare HCPL-J784#300 with alternatives