HCPL-5760
vs
5962-8947701PA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
HERMETIC SEALED, DIP-8
DIP-8
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Forward Current-Max
0.015 A
0.015 A
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.225 W
0.065 W
Response Time-Nom
0.00001 ns
0.00001 ns
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
5 V
20 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
5
1
Factory Lead Time
16 Weeks
Compare HCPL-5760 with alternatives
Compare 5962-8947701PA with alternatives