5962-8947701PA vs HCPL-5761 feature comparison

5962-8947701PA Hewlett Packard Co

Buy Now Datasheet

HCPL-5761 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Base Number Matches 4 4
Rohs Code No
Package Description HERMETIC SEALED, DIP-8
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.065 W
Response Time-Nom 0.00001 ns
Supply Voltage-Nom 18 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-8947701PA with alternatives

Compare HCPL-5761 with alternatives