HCPL-5701 vs 4N45 feature comparison

HCPL-5701 Broadcom Limited

Buy Now Datasheet

4N45 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP-8 0.300 INCH, DIP-6
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 16 Weeks 14 Weeks
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY UL RECOGNIZED
Configuration COMPLEX SINGLE
Current Transfer Ratio-Min 300% 500%
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.02 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 1500 V 3750 V
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.04 A 0.06 A
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Supply Voltage-Min 2 V 4.5 V
Surface Mount NO NO
Terminal Finish NICKEL GOLD Tin/Lead (Sn/Pb)
Base Number Matches 4 10

Compare HCPL-5701 with alternatives

Compare 4N45 with alternatives