HCPL-5700#200
vs
HCPL-050L#500
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, DIP-8
|
SOP-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
OPEN COLLECTOR, HIGH RELIABILITY
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE
|
Current Transfer Ratio-Min |
200%
|
15%
|
Data Rate-Nom |
0.1 MBps
|
1 MBps
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Forward Voltage-Max |
1.6 V
|
1.7 V
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.04 A
|
0.008 A
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
0.1 W
|
Response Time-Max |
0.000185 s
|
|
Supply Voltage-Min |
2 V
|
2.7 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HCPL-5700#200 with alternatives