HCPL-553K#200
vs
5962-8767906KYX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
HIGH RELIABILITY
Configuration
SEPARATE, 2 CHANNELS
COMPLEX
Current Transfer Ratio-Min
9%
Data Rate-Nom
0.4 MBps
0.4 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
Hysteresis Ratio-Nom
0.0125
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Compare HCPL-553K#200 with alternatives
Compare 5962-8767906KYX with alternatives