HCPL-5501-100 vs 5962-9085401HYX feature comparison

HCPL-5501-100 Agilent Technologies Inc

Buy Now Datasheet

5962-9085401HYX Broadcom Limited

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description HERMETIC SEALED, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown compliant
Additional Feature OPEN COLLECTOR HIGH RELIABILITY
Configuration SINGLE COMPLEX
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2 V 2 V
Base Number Matches 2 1
Rohs Code Yes
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Hysteresis Ratio-Nom 0.0125
Number of Functions 1

Compare HCPL-5501-100 with alternatives

Compare 5962-9085401HYX with alternatives