HCPL-5501-100
vs
5962-9085401HYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Package Description
HERMETIC SEALED, DIP-8
DIP-8
Reach Compliance Code
unknown
compliant
Additional Feature
OPEN COLLECTOR
HIGH RELIABILITY
Configuration
SINGLE
COMPLEX
Current Transfer Ratio-Min
9%
9%
Data Rate-Nom
0.4 MBps
0.4 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
1.9 V
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
0.05 W
Response Time-Max
0.000006 s
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
YES
Base Number Matches
3
4
Rohs Code
Yes
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Factory Lead Time
16 Weeks
Hysteresis Ratio-Nom
0.0125
Number of Functions
1
Compare HCPL-5501-100 with alternatives
Compare 5962-9085401HYA with alternatives