HCPL-5500#300
vs
HCPL-5501-300
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
GULL WING, HERMETIC, CERAMIC, DIP-8
HERMETIC SEALED, DIP-8
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
OPEN COLLECTOR
Configuration
COMPLEX
SINGLE
Current Transfer Ratio-Min
9%
Data Rate-Nom
0.4 MBps
0.4 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.9 V
Hysteresis Ratio-Nom
0.0125
Isolation Voltage-Max
1500 V
1500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.05 W
Response Time-Max
0.000006 s
Supply Voltage-Min
2 V
2 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
Compare HCPL-5500#300 with alternatives
Compare HCPL-5501-300 with alternatives