-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-5500#300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-5500#300
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GULL WING, HERMETIC, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.4 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-5500#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5500#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9085401HXX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5500#300 vs 5962-9085401HXX |
HCPL-5501-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4 Mbps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5500#300 vs HCPL-5501-300 |
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5500#300 vs HCPL-5500#300 |
HCPL-550K#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5500#300 vs HCPL-550K#300 |
5962-9085401KXX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5500#300 vs 5962-9085401KXX |
5962-9085401KXX | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5500#300 vs 5962-9085401KXX |
5962-9085401HXA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.4Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5500#300 vs 5962-9085401HXA |
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5500#300 vs HCPL-5500#300 |
HCPL-5500#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5500#300 vs HCPL-5500#300 |
HCPL-550K#300 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.4MBps, DIP-8 | Broadcom Limited | HCPL-5500#300 vs HCPL-550K#300 |