HCPL-4731-020E vs HCPL-0466#500 feature comparison

HCPL-4731-020E Agilent Technologies Inc

Buy Now Datasheet

HCPL-0466#500 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, LEAD FREE, DIP-8 SO-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 500%
Forward Current-Max 0.005 A 0.02 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 2500 V 3750 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2 1
On-State Current-Max 0.06 A 0.015 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Supply Voltage-Min 1.6 V 4.5 V
Surface Mount NO
Base Number Matches 3 4
Data Rate-Nom 1 MBps
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-4731-020E with alternatives

Compare HCPL-0466#500 with alternatives