HCPL-0466#500 vs HCPL-0466300 feature comparison

HCPL-0466#500 Hewlett Packard Co

Buy Now Datasheet

HCPL-0466300 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description SO-8 SMALL OUTLINE, SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1

Compare HCPL-0466#500 with alternatives

Compare HCPL-0466300 with alternatives