HCPL-4701-020E
vs
HCPL-0730-000E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, LEAD FREE, DIP-8
ROHS COMPLIANT, SOP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
500%
300%
Forward Current-Max
0.005 A
0.02 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
3750 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Supply Voltage-Min
1.6 V
4.5 V
Surface Mount
NO
YES
Base Number Matches
3
2
Pbfree Code
Yes
Samacsys Manufacturer
Avago Technologies
JESD-609 Code
e3
Response Time-Max
0.000035 s
Terminal Finish
MATTE TIN
Compare HCPL-4701-020E with alternatives
Compare HCPL-0730-000E with alternatives