HCPL-0730-000E vs HCPL-M456-500E feature comparison

HCPL-0730-000E Broadcom Limited

Buy Now Datasheet

HCPL-M456-500E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SOP-8 MO-155, SOIC-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 300%
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 1
Number of Functions 2 1
On-State Current-Max 0.06 A 0.015 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Response Time-Max 0.000035 s
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 2
Packing Method TR

Compare HCPL-0730-000E with alternatives

Compare HCPL-M456-500E with alternatives