HCPL-4562#020 vs HCPL-4562 feature comparison

HCPL-4562#020 Hewlett Packard Co

Buy Now Datasheet

HCPL-4562 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Package Description 0.300 INCH, DIP-8 DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LINEAR IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 14
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 45%
Forward Voltage-Max 1.6 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare HCPL-4562#020 with alternatives

Compare HCPL-4562 with alternatives