HCPL-4504002
vs
HCPL-4562#020
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Package Description |
|
0.300 INCH, DIP-8
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-4504002 with alternatives
Compare HCPL-4562#020 with alternatives