HCPL-4504002 vs HCPL-4504-000E feature comparison

HCPL-4504002 Hewlett Packard Co

Buy Now Datasheet

HCPL-4504-000E Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.49.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8
ECCN Code EAR99
Samacsys Manufacturer Avago Technologies
JESD-609 Code e3
Number of Functions 1
Terminal Finish MATTE TIN

Compare HCPL-4504002 with alternatives

Compare HCPL-4504-000E with alternatives