HCPL-4504002 vs HCPL-2731 feature comparison

HCPL-4504002 Hewlett Packard Co

Buy Now Datasheet

HCPL-2731 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HEWLETT PACKARD CO QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 2500 V
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 6

Compare HCPL-4504002 with alternatives

Compare HCPL-2731 with alternatives